Part Details for COM8116T by SMSC
Overview of COM8116T by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for COM8116T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 231 |
|
RFQ | ||
|
Bristol Electronics | 15789 |
|
RFQ |
Part Details for COM8116T
COM8116T CAD Models
COM8116T Part Data Attributes
|
COM8116T
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM8116T
SMSC
Micro Peripheral IC, MOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |