Part Details for COM81C17LJP by SMSC
Overview of COM81C17LJP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for COM81C17LJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TWENTY PIN UART (TPUART) Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC20 RoHS: Not Compliant | Europe - 1 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 229 |
|
RFQ |
Part Details for COM81C17LJP
COM81C17LJP CAD Models
COM81C17LJP Part Data Attributes:
|
COM81C17LJP
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM81C17LJP
SMSC
Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC20, 0.300 INCH, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QLCC | |
Package Description | 0.300 INCH, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5.0688 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0046875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |