There are no models available for this part yet.
Overview of CONT-CA-KE-16-PIN-(AL)-(12 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P24A4GI00LF | Amphenol Communications Solutions | D-Subminiature Delta D, Input Output connector, Signal 09 way Pin Straight Solder, 200 cycles, Harpoons + Female screw M3 + Elec cont, 1.6mm PCB thickness | |
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for CONT-CA-KE-16-PIN-(AL)-(12 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant |
38 Partner Stock |
|
$250.8100 / $277.9500 | Buy Now | ||
Master Electronics | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant |
38 Partner Stock |
|
$250.8100 / $277.9500 | Buy Now |