Part Details for COS4426SR by Cosine
Overview of COS4426SR by Cosine
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COS4426SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2 Non-Insulated MOSFET 2A 11ns 11ns 4.5V~25V 2A SOP-8 Gate Drive ICs ROHS | 60000 |
|
$0.2669 / $0.5320 | Buy Now |
|
LCSC | 2 Non-Insulated MOSFET 2A 11ns 11ns 4.5V25V 2A SOP-8 Gate Drivers ROHS | 13097 |
|
$0.2305 / $0.4609 | Buy Now |