Part Details for COS6021TR by Cosine
Overview of COS6021TR by Cosine
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COS6021TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Single channel 2.5pA 7.5V/us 10MHz Rail-to-rail input rail-to-rail output 5mV SOT23-5 Operational Amplifier ROHS | 370 |
|
$0.1100 / $0.2030 | Buy Now |