Part Details for COS6054SR by Cosine
Overview of COS6054SR by Cosine
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COS6054SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Quad 0.1V/us 200kHz 5mV SOP-14 Operational Amplifier ROHS | 67 |
|
$1.5203 / $2.4092 | Buy Now |