There are no models available for this part yet.
Overview of COS721TR by Cosine
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for COS721TR by Cosine
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Single 7.5V/us 10MHz 5mV SOT-23-5 Operational Amplifier ROHS | 9428 |
|
$0.0843 / $0.1557 | Buy Now |