Part Details for COS9162SRA by Cosine
Overview of COS9162SRA by Cosine
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COS9162SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Dual 1pA 10V/us 7.5MHz 2mV SOP-8 Operational Amplifier ROHS | 1430 |
|
$0.2334 / $0.4496 | Buy Now |