Part Details for CP-01100101 by Cvilux Corporation
Overview of CP-01100101 by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CP-01100101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP-01100101CT-ND
|
DigiKey | 4.20MM RECEPTACLE CRIMP TERMINAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11120 In Stock |
|
$0.0158 / $0.1000 | Buy Now |
DISTI #
CP-01100101
|
Avnet Americas | CVLCP-01100101 - Tape and Reel (Alt: CP-01100101) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0193 / $0.0290 | Buy Now |
|
Future Electronics | 4.20mm Receptacle Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0243 / $0.0271 | Buy Now |
|
Onlinecomponents.com | CP-011 Series Female Crimp Terminal - 22 to 26 AWG - Tin Plated Brass RoHS: Compliant | 0 |
|
$0.0130 / $0.0167 | Buy Now |
Part Details for CP-01100101
CP-01100101 CAD Models
CP-01100101 Part Data Attributes
|
CP-01100101
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01100101
Cvilux Corporation
Connector Accessory, 0.035in Min Cable Dia, 0.71in Max Cable Dia, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for CP-01100101
This table gives cross-reference parts and alternative options found for CP-01100101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP-01100101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP-01100201 | Connector Accessory, 0.035in Min Cable Dia, 0.71in Max Cable Dia, Contact, Brass, | Cvilux Corporation | CP-01100101 vs CP-01100201 |
CP-01100B01 | Connector Accessory, 0.035in Min Cable Dia, 0.71in Max Cable Dia, Contact, Brass, | Cvilux Corporation | CP-01100101 vs CP-01100B01 |