Part Details for CP-01306130 by Cvilux Corporation
Overview of CP-01306130 by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CP-01306130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP-01306130-ND
|
DigiKey | 4.20MM 6 POS DUAL ROWS STRAIGHT Min Qty: 1 Lead time: 13 Weeks Container: Tray |
9367 In Stock |
|
$0.0825 / $0.1900 | Buy Now |
DISTI #
CP-01306130
|
Avnet Americas | CVLCP01306130 - Trays (Alt: CP-01306130) RoHS: Compliant Min Qty: 2240 Package Multiple: 320 Container: Tray | 0 |
|
$0.1379 / $0.2068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 320 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.1072 | Buy Now |
|
Onlinecomponents.com | Board Mount Header - 4.2mm Pitch - 6 Circuit - Dual Row - UL 94V-0 - Vertical - Halogen Free RoHS: Compliant | 0 |
|
$0.0950 / $0.1100 | Buy Now |
Part Details for CP-01306130
CP-01306130 CAD Models
CP-01306130 Part Data Attributes
|
CP-01306130
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01306130
Cvilux Corporation
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.378 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.547 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |