Part Details for CP-1065 by Niverplast BV
Overview of CP-1065 by Niverplast BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-221KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for CP-1065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1065
|
TME | Enclosure: multipurpose, X: 80mm, Y: 85mm, Z: 55mm, ABS, grey, IP65 Min Qty: 1 | 132 |
|
$4.9600 / $6.1100 | Buy Now |