Part Details for CP-132N-T by Moxa Inc
Overview of CP-132N-T by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NE | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
Price & Stock for CP-132N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895594
|
RS | Mini PCI Express,2 port, RS-422/485,serial board, -40 to 85C | Moxa CP-132N-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$196.9700 | RFQ |
|
Neutron USA | 2-port RS-422/485 Mini PCI Express serial board, -40 to 85°C | 2 |
|
$176.5500 | Buy Now |