Part Details for CP-463 by Eclipse Tools
Overview of CP-463 by Eclipse Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235-CP-463-ND
|
DigiKey | D-SUB CONTACT CRIMPER AWG 20-12 Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$46.2800 | Buy Now |
|
Onlinecomponents.com | Closed Barrel Contact 4-indent Crimper 12-20AWG RoHS: Compliant |
1 In Stock |
|
$31.9500 / $63.1000 | Buy Now |
|
Master Electronics | Closed Barrel Contact 4-indent Crimper 12-20AWG RoHS: Compliant |
1 In Stock |
|
$31.9500 / $63.1000 | Buy Now |