Part Details for CP-475 by Jonard Tools
Overview of CP-475 by Jonard Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7321
|
Newark | Pulley, Low Voltage, 4.75", No. Of Reels:-, Reel Diameter:4.75", Product Range:- Rohs Compliant: Yes |Jonard Tools CP-475 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$49.9500 | Buy Now |
DISTI #
40-CP-475-ND
|
DigiKey | PULLEY FOR LOW VOLTAGE CABLES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$49.9500 / $53.6600 | Buy Now |
DISTI #
801-CP-475
|
Mouser Electronics | Cable Mounting & Accessories Pulley for Low Voltage Electrical, Network, & COAX Cables (2 pack) | 9 |
|
$49.9500 | Buy Now |
DISTI #
73233753
|
RS | Pulley for Low Voltage Electrical, Network, & COAX Cables (2 pack) | Jonard CP-475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0000 / $53.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$49.9500 / $58.2600 | Buy Now | |
DISTI #
3941470
|
element14 Asia-Pacific | PULLEY, LOW VOLTAGE, 4.75" RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$81.8513 | Buy Now |
DISTI #
3941470
|
Farnell | PULLEY, LOW VOLTAGE, 4.75" RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 12 |
|
$54.5270 | Buy Now |