-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP781-ND
|
DigiKey | CONN DUST COVER FOR USB A Min Qty: 1 Lead time: 10 Weeks Container: Bag |
21272 In Stock |
|
$0.1437 / $0.3300 | Buy Now |
DISTI #
144-CP-USB-A
|
Mouser Electronics | USB Connectors USB Connector Plug,Black, USB Connector Plug,Black RoHS: Compliant | 14615 |
|
$0.1380 / $0.3300 | Buy Now |
DISTI #
70279536
|
RS | USB Connector Plug Black 1K/Bag | Essentra Components CP-USB-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2745 |
|
$0.2210 / $0.3300 | Buy Now |
|
Future Electronics | Black Silicone Rubber 12.4 x 5.1 x 6.1 mm Push Fit USB-A RJ Plug Conector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1310 / $0.1410 | Buy Now |
|
Onlinecomponents.com | USB & RJ Plugs - Connector Type USB-A - Silicone Rubber - Overall Height 13.2 mm (0.52 in) - Black RoHS: Compliant |
735 In Stock |
|
$0.1079 / $0.1674 | Buy Now |
DISTI #
54167816
|
Verical | Connector Accessories Dust Cap Straight Silicone Rubber Black Bag Min Qty: 735 Package Multiple: 735 Date Code: 2052 | Americas - 735 |
|
$0.2114 | Buy Now |
DISTI #
RICCP-USB-A
|
DB Roberts | USB Connector PlugBlack | 710 |
|
$0.1908 / $0.3448 | Buy Now |
|
Master Electronics | USB & RJ Plugs - Connector Type USB-A - Silicone Rubber - Overall Height 13.2 mm (0.52 in) - Black RoHS: Compliant |
735 In Stock |
|
$0.1079 / $0.1674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy