CP0005R1000JE14
Description: Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CP0005R1000JE14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CP0005R1000JE14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69P4699
Newark Wirewound Resistor, 0.1 Ohm, 5W, ±5%, Resistance:0.1Ohm, Product Range:Cp Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:- Rohs Compliant: Yes |Vishay CP0005R1000JE14 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # CP0005R1000JE14
Avnet Abacus Resistor, 100 Milliohms, � 5%, 5 W, Axial Leaded, Wirewound, Power (Alt: CP0005R1000JE14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605032388
Chip1Stop Res Wirewound 0.1 Ohm 5% 5W ±600ppm/℃ Ceramic AXL Bulk RoHS: Compliant 10
  • 600 $1.3100
$1.3100 Buy Now

CAD Models for CP0005R1000JE14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CP0005R1000JE14 by Vishay Intertechnologies

CP0005R1000JE14
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.194 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
8.73 mm
Package Length
22.22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.52 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
600 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
0.7071 V
Want to compare parts?
  1. CP0005R1000JE14
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CP0005R1000JE14

This table gives cross-reference parts and alternative options found for CP0005R1000JE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0005R1000JE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CP0005R1000JE14 RESISTOR, WIRE WOUND, 5 W, 5 %, 600 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Dale CP0005R1000JE14 vs CP0005R1000JE14
CP0005R1000JB14 RESISTOR, WIRE WOUND, 5 W, 5 %, 600 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Dale CP0005R1000JE14 vs CP0005R1000JB14
CP0005R1000JB14 Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CP0005R1000JE14 vs CP0005R1000JB14

Related Parts for CP0005R1000JE14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP0005R1000JE14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP0005R1000JE14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CP0005R1000JE14 would you like to use for your alert(s)?
  • Please alert me when CP0005R1000JE14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP0005R1000JE14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP0005R1000JE14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP0005R1000JE14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP0005R1000JE14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP0005R1000JE14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: