Part Details for CP030B by Teledyne Lecroy
Overview of CP030B by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP030B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-CP030B-ND
|
DigiKey | TELEDYNE LECROY, 30 A, 50 MHZ HI Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$4,765.0300 | Buy Now |
DISTI #
940-CP030B
|
Mouser Electronics | Teledyne Relays 30A, 50 MHz High Sensitivity Current Probe - AC/DC, 30 A rms, 50 A Peak Pulse, 1.5 meter cable | 0 |
|
$4,765.0000 | Order Now |
DISTI #
20003101
|
TestEquity LLC | Teledyne LeCroy CP030B High Sensitivity Current Probe, AC/DC, 50MHz, 30A, 50 A Peak Pulse, 1.5m Cable | 1 |
|
$4,765.0000 | Buy Now |