Part Details for CP0402A0737GNTR by Kyocera AVX Components
Overview of CP0402A0737GNTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0402A0737GNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X6027
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0402A0737GNTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 | Buy Now |
DISTI #
478-CP0402A0737GNTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2427 / $0.2603 | Buy Now |
DISTI #
CP0402A0737GNTR
|
Avnet Americas | COUPLER 0402 - Tape and Reel (Alt: CP0402A0737GNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-CP0402A0737GNTR
|
Mouser Electronics | Signal Conditioning 0737MHz 50 Ohm 0402 RoHS: Compliant | 0 |
|
$0.3550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
DISTI #
CP0402A0737GNTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2500 | Buy Now |