Part Details for CP0402A1960DNTR by Kyocera AVX Components
Overview of CP0402A1960DNTR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0402A1960DNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M7912
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0402A1960DNTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3400 | Buy Now |
DISTI #
478-CP0402A1960DNTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2427 / $0.2603 | Buy Now |
DISTI #
CP0402A1960DNTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0402A1960DNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-CP0402A1960DNTR
|
Mouser Electronics | Signal Conditioning DIR COUPLER 1960MHz RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
|
Quest Components | 1930MHZ - 1990MHZ RF/MICROWAVE DIRECTIONAL COUPLER, 0.25DB INSERTION LOSS-MAX | 4965 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | 1930MHZ - 1990MHZ RF/MICROWAVE DIRECTIONAL COUPLER, 0.25DB INSERTION LOSS-MAX | 1454 |
|
$0.2275 / $0.5460 | Buy Now |
DISTI #
CP0402A1960DNTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2500 | Buy Now |
Part Details for CP0402A1960DNTR
CP0402A1960DNTR CAD Models
CP0402A1960DNTR Part Data Attributes
|
CP0402A1960DNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0402A1960DNTR
Kyocera AVX Components
Directional Coupler, 1930MHz Min, 1990MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.15 |
Alternate Parts for CP0402A1960DNTR
This table gives cross-reference parts and alternative options found for CP0402A1960DNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0402A1960DNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0402A1960DLTR | Directional Coupler, 1930MHz Min, 1990MHz Max, 0.25dB Insertion Loss-Max, LGA-4 | Kyocera AVX Components | CP0402A1960DNTR vs CP0402A1960DLTR |