CP0402A1960ELTR
Kyocera AVX Components
Description: Directional Coupler, 1930MHz Min, 1990MHz Max, 0.25dB Insertion Loss-Max, LGA-4

Overview of CP0402A1960ELTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CP0402A1960ELTR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 21K8226
Newark Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0402A1960ELTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1640
$0.1640 Buy Now
DISTI # CP0402A1960ELTR-ND
DigiKey RF DIR COUPLER 1.93-1.99GHZ 0402 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.3562
  • 10,000 $0.3414
  • 25,000 $0.3321
$0.3321 / $0.3562 Buy Now
DISTI # CP0402A1960ELTR
Avnet Americas Thin-Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0402A1960ELTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.4715
$0.4715 Buy Now
DISTI # 581-CP0402A1960ELTR
Mouser Electronics Signal Conditioning 1960MHz RoHS: Not Compliant 0
  • 5,000 $0.2910
$0.2910 Order Now
DISTI # CP0402A1960ELTR
Richardson RFPD RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 5000 0
  • 5,000 $0.1900
$0.1900 Buy Now

CAD Models for CP0402A1960ELTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP0402A1960ELTR by Kyocera AVX Components

CP0402A1960ELTR
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
LGA4(UNSPEC)
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
34.77 dBm
Insertion Loss-Max
0.25 dB
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
1990 MHz
Operating Frequency-Min
1930 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
LGA4(UNSPEC)
RF/Microwave Device Type
DIRECTIONAL COUPLER
Surface Mount
YES
Technology
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.15
Want to compare parts?
  1. CP0402A1960ELTR
    Kyocera AVX Components
    Directional Coupler, 1930MHz Min, 1990MHz Max, 0.25dB Insertion Loss-Max, LGA-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP0402A1960ELTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP0402A1960ELTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CP0402A1960ELTR would you like to use for your alert(s)?
  • Please alert me when CP0402A1960ELTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP0402A1960ELTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP0402A1960ELTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP0402A1960ELTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP0402A1960ELTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP0402A1960ELTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: