Part Details for CP0402A3500CLTR by Kyocera AVX Components
Overview of CP0402A3500CLTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0402A3500CLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3215
|
Newark | Capacitors Rohs Compliant: Yes |Kyocera Avx CP0402A3500CLTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CP0402A3500CLTR
|
Avnet Americas | RF/Microwave Directional Coupler Thin Film 3500MHz 0402 4-Pin LGA T/R - Tape and Reel (Alt: CP0402A3500CLTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
CP0402A3500CLTR
|
TTI | Signal Conditioning 0402 3500MHZ 4-PIN LGA Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2880 | Buy Now |
Part Details for CP0402A3500CLTR
CP0402A3500CLTR CAD Models
CP0402A3500CLTR Part Data Attributes
|
CP0402A3500CLTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0402A3500CLTR
Kyocera AVX Components
Directional Coupler,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.67 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3550 MHz | |
Operating Frequency-Min | 3450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
VSWR-Max | 1.15 |