Part Details for CP0603A0897HNTR by Kyocera AVX Components
Overview of CP0603A0897HNTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CP0603A0897HNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M7937
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603A0897HNTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3800 | Buy Now |
DISTI #
478-CP0603A0897HNTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4465 / $0.4903 | Buy Now |
DISTI #
CP0603A0897HNTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603A0897HNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
DISTI #
581-CP0603A0897HNTR
|
Mouser Electronics | Signal Conditioning DIR COUPLER 897MHz RoHS: Compliant | 0 |
|
$0.3990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4540 | Buy Now |
|
Quest Components | 18044 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
CP0603A0897HNTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
Part Details for CP0603A0897HNTR
CP0603A0897HNTR CAD Models
CP0603A0897HNTR Part Data Attributes
|
CP0603A0897HNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A0897HNTR
Kyocera AVX Components
Directional Coupler, 880MHz Min, 915MHz Max, 0.35dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.35 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.12 |