CP0603A5000FNTR
Kyocera AVX Components
Description: Directional Coupler, 4950MHz Min, 5050MHz Max, 0.62dB Insertion Loss-Max,

Overview of CP0603A5000FNTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for CP0603A5000FNTR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 54Y2150
Newark Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603A5000FNTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2220
  • 6,000 $0.2200
$0.2200 / $0.2220 Buy Now
DISTI # 478-CP0603A5000FNTR-ND
DigiKey DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2740
  • 6,000 $0.2603
  • 15,000 $0.2495
  • 30,000 $0.2427
$0.2427 / $0.2740 Buy Now
DISTI # CP0603A5000FNTR
Avnet Americas MICROWAVE DIRECTIONAL COUPLER TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: CP0603A5000FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3446
$0.3446 Buy Now
DISTI # 581-CP0603A50FNTR
Mouser Electronics Signal Conditioning 5GHz 50 Ohm 0603 RoHS: Compliant 2971
  • 1 $0.6600
  • 10 $0.5880
  • 25 $0.5310
  • 50 $0.5010
  • 100 $0.4650
  • 250 $0.4220
  • 500 $0.4120
  • 1,000 $0.3640
  • 3,000 $0.3550
$0.3550 / $0.6600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.2540
$0.2540 Buy Now
DISTI # CP0603A5000FNTR
Richardson RFPD RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.2500
$0.2500 Buy Now

CAD Models for CP0603A5000FNTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP0603A5000FNTR by Kyocera AVX Components

CP0603A5000FNTR
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
34.77 dBm
Insertion Loss-Max
0.62 dB
JESD-609 Code
e3
Operating Frequency-Max
5050 MHz
Operating Frequency-Min
4950 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
VSWR-Max
1.44
Want to compare parts?
  1. CP0603A5000FNTR
    Kyocera AVX Components
    Directional Coupler, 4950MHz Min, 5050MHz Max, 0.62dB Insertion Loss-Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP0603A5000FNTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP0603A5000FNTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CP0603A5000FNTR would you like to use for your alert(s)?
  • Please alert me when CP0603A5000FNTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP0603A5000FNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP0603A5000FNTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP0603A5000FNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP0603A5000FNTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP0603A5000FNTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: