There are no models available for this part yet.
Overview of CP0805A0700BSTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP0805A0700BSTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CP0805A0700BSTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0444 / $1.0846 | Buy Now | |
DISTI #
CP0805A0700BSTR
|
Avnet Americas | Thin Film Directional Coupler 700MHz 0805 4-Pin SMD T/R - Tape and Reel (Alt: CP0805A0700BSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4145 | Buy Now | |
DISTI #
581-CP0805A0700BSTR
|
Mouser Electronics | Signal Conditioning 0700MHz 50 Ohm 0805 RoHS: Compliant | 0 |
|
$0.6990 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now | ||
DISTI #
CP0805A0700BSTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3900 | Buy Now |