Part Details for CP0805B0942AWTR by Kyocera AVX Components
Overview of CP0805B0942AWTR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0805B0942AWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5309
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0805B0942AWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.5950 | Buy Now |
DISTI #
CP0805B0942AWTR-ND
|
DigiKey | RF DIR COUPLER 925-960MHZ 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3940 / $0.4326 | Buy Now |
DISTI #
CP0805B0942AWTR\\500
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B0942AWTR\\500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
CP0805B0942AWTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B0942AWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-CP0805B0942AWTR
|
Mouser Electronics | Signal Conditioning 0942MHz RoHS: Not Compliant | 0 |
|
$0.5600 | Order Now |
DISTI #
CP0805B0942AWTR\\500
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B0942AWTR\\500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
CP0805B0942AWTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B0942AWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
CP0805B0942AWTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.3900 | Buy Now |
Part Details for CP0805B0942AWTR
CP0805B0942AWTR CAD Models
CP0805B0942AWTR Part Data Attributes:
|
CP0805B0942AWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805B0942AWTR
Kyocera AVX Components
Directional Coupler, 925MHz Min, 960MHz Max, 0.25dB Insertion Loss-Max, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LCC4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |