Part Details for CP0805B1747ASTR by Kyocera AVX Components
Overview of CP0805B1747ASTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CP0805B1747ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CP0805B1747ASTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3940 / $0.4326 | Buy Now |
DISTI #
CP0805B1747ASTR
|
Avnet Americas | Thin Film Directional Coupler 1747MHz 0805 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B1747ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-CP0805B1747ASTR
|
Mouser Electronics | Signal Conditioning 1747MHz 50 Ohm 0805 RoHS: Compliant | 0 |
|
$0.5600 | Order Now |
DISTI #
CP0805B1747ASTR
|
Avnet Americas | Thin Film Directional Coupler 1747MHz 0805 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B1747ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
CP0805B1747ASTR
|
Avnet Americas | Thin Film Directional Coupler 1747MHz 0805 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B1747ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
CP0805B1747ASTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3900 | Buy Now |
DISTI #
CP0805B1747ASTR
|
Avnet Asia | Thin Film Directional Coupler 1747MHz 0805 4-Pin SMD T/R (Alt: CP0805B1747ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CP0805B1747ASTR
CP0805B1747ASTR CAD Models
CP0805B1747ASTR Part Data Attributes
|
CP0805B1747ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805B1747ASTR
Kyocera AVX Components
Directional Coupler, 1710MHz Min, 1785MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |