Part Details for CP0805B1747CWTR by Kyocera AVX Components
Overview of CP0805B1747CWTR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0805B1747CWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J2231
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0805B1747CWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 / $0.4310 | Buy Now |
DISTI #
CP0805B1747CWTR-ND
|
DigiKey | RF DIR COUPLR 1.71-1.785GHZ 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4728 / $0.5191 | Buy Now |
DISTI #
CP0805B1747CWTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B1747CWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6529 | Buy Now |
DISTI #
581-CP0805B1747CWTR
|
Mouser Electronics | Signal Conditioning 1747MHz RoHS: Not Compliant | 0 |
|
$0.6720 | Order Now |
Part Details for CP0805B1747CWTR
CP0805B1747CWTR CAD Models
CP0805B1747CWTR Part Data Attributes:
|
CP0805B1747CWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805B1747CWTR
Kyocera AVX Components
Directional Coupler, 1710MHz Min, 1785MHz Max, 0.25dB Insertion Loss-Max, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LCC4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for CP0805B1747CWTR
This table gives cross-reference parts and alternative options found for CP0805B1747CWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0805B1747CWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0805B1747CSTR | Directional Coupler, 1710MHz Min, 1785MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, SMD, 4 PIN | Kyocera AVX Components | CP0805B1747CWTR vs CP0805B1747CSTR |