There are no models available for this part yet.
Overview of CP1-10R-10 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP1-10R-10 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC1026
|
Newark | Pushbutton Switch, Spst-No, 1.5A, Screw, Product Range:Cp1 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Red Rohs Compliant: Yes |Abb CP1-10R-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 / $17.8800 | Buy Now | |
DISTI #
70319067
|
RS | Pushbutton Switch, Non-Illum, Flush, Black Plastic Bezel, Mom, 1 NO, Red | ABB CP1-10R-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$11.8800 / $13.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4500 / $13.7200 | Buy Now | ||
DISTI #
CP1-10R-10
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO, red, none, 1A/240VAC Min Qty: 1 | 94 |
|
$5.4500 / $6.2500 | Buy Now | |
LCSC | Button header | 4 |
|
$1.9159 | Buy Now | ||
Neutron USA | Pushbutton Switch, Non-Illum, Flush, Black Plastic Bezel, Mom, 1 NO, Red | 9 |
|
$77.2800 | Buy Now |