Part Details for CP1001-9RKB1G by Bel Fuse
Overview of CP1001-9RKB1G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1001-9RKB1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1001-9RKB1G
|
Avnet Americas | Module DC-DC 1-OUT 5.1V 18A 183W - Trays (Alt: CP1001-9RKB1G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Tray | 0 |
|
RFQ |