Part Details for CP10118A-20 by Amtery Corporation
Overview of CP10118A-20 by Amtery Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP10118A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3315-CP10118A-20-ND
|
DigiKey | 1 GHz - 18 GHz, 20 dB Coupling Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$576.0000 / $601.0000 | Buy Now |