Part Details for CP13069_IRENE-IR-4 by LEDIL
Overview of CP13069_IRENE-IR-4 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP13069_IRENE-IR-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2387-ND
|
DigiKey | LENS CLEAR ELLIPTICAL/OVAL ADH Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5911 | Buy Now |
DISTI #
CP13069_IRENE-IR-4
|
Avnet Americas | Round Lens Assembly For SFH 4715S (IR) LED - Trays (Alt: CP13069_IRENE-IR-4) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $0.9375 | Buy Now |
DISTI #
928-CP13069IRENEIR4
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly Round 21.6mm D 14.28mm RoHS: Compliant | 120 |
|
$1.3200 / $3.1000 | Buy Now |
|
Future Electronics | IRENE Series Round 1 Pos 21.6mm Dia 14.28mm (H) Rectangle Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
CP13069_IRENE-IR-4
|
EBV Elektronik | Round Lens Assembly For SFH 4715S (IR) LED (Alt: CP13069_IRENE-IR-4) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | IRENE Series Round 1 Pos 21.6mm Dia 14.28mm (H) Rectangle Beam Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 112 | 224 |
|
$1.0900 | Buy Now |
Part Details for CP13069_IRENE-IR-4
CP13069_IRENE-IR-4 CAD Models
CP13069_IRENE-IR-4 Part Data Attributes
|
CP13069_IRENE-IR-4
LEDIL
Buy Now
|
Compare Parts:
CP13069_IRENE-IR-4
LEDIL
|
Samacsys Manufacturer | LEDIL |