Power Circuits
CP131-A
Description: AC-DC Regulated Power Supply Module, 3 Output, Hybrid, MODULE-7

Overview of CP131-A by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for CP131-A by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP131-A by Bel Power Solutions

CP131-A
Bel Power Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
240 V
Input Voltage-Min
100 V
JESD-30 Code
R-XXMA-X7
JESD-609 Code
e0
Length
279.4 mm
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
3
Number of Terminals
7
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
63.9 W
Trim/Adjustable Output
YES
Width
123.7 mm
Want to compare parts?
  1. CP131-A
    Bel Power Solutions
    AC-DC Regulated Power Supply Module, 3 Output, Hybrid, MODULE-7
    VS

Related Parts for CP131-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP131-A by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP131-A by Bel Power Solutions

Select Manufacturer
Which Manufacturer of CP131-A would you like to use for your alert(s)?
  • Please alert me when CP131-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP131-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP131-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP131-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP131-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP131-A by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: