Part Details for CP145 by Logilink
Overview of CP145 by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP145
|
TME | Cable, CEE 7/16 (C) plug,IEC C7 female, 3m, black, 2.5A, 250V Min Qty: 1 | 8 |
|
$2.6200 / $3.9300 | Buy Now |