Part Details for CP15B2310018N by Semiconductor Circuits Inc
Overview of CP15B2310018N by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP15B2310018N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CP15B2310018N-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$24.7200 / $26.2700 | Buy Now |
Part Details for CP15B2310018N
CP15B2310018N CAD Models
CP15B2310018N Part Data Attributes:
|
CP15B2310018N
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
CP15B2310018N
Semiconductor Circuits Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Terminal Finish | GOLD FLASH OVER NICKEL |