Part Details for CP19028_AMY-110-S-C-WHT by LEDIL
Overview of CP19028_AMY-110-S-C-WHT by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CP19028_AMY-110-S-C-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP19028_AMY-110-S-
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/109.7MM (D)/23.30MM - Boxed Product (Development Kits) (Alt: CP19028_AMY-110-S-) RoHS: Compliant Min Qty: 77 Package Multiple: 7 Container: Box | 0 |
|
$6.9284 / $7.4893 | Buy Now |
DISTI #
928-CP19028AMY110SC
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 109.7mm (D) 23.30mm RoHS: Compliant | 0 |
|
$8.7900 / $15.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 7 Container: Tray | 0Tray |
|
$10.2000 | Buy Now |
DISTI #
CP19028_AMY-110-S-C-WHT
|
EBV Elektronik | ASSEMBLY/ROUND/1 POS/109.7MM (D)/23.30MM (Alt: CP19028_AMY-110-S-C-WHT) RoHS: Compliant Min Qty: 77 Package Multiple: 7 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |