Part Details for CP19125_AMY-50-W-C2 by LEDIL
Overview of CP19125_AMY-50-W-C2 by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP19125_AMY-50-W-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-CP19125_AMY-50-W-C2-ND
|
DigiKey | LENS CLEAR 36DEG WIDE SOCKET Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CP19125_AMY-50-W-C
|
Avnet Americas | (Alt: CP19125_AMY-50-W-C) RoHS: Compliant Min Qty: 120 Package Multiple: 30 | 0 |
|
$1.3464 / $2.4024 | Buy Now |
DISTI #
928-CP19125AMY50WC2
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 49.9mm (D) 12.98mm( RoHS: Compliant | 75 |
|
$2.3100 / $5.4000 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|49.9mm (D)|12.98mm( RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 120 Container: Tray | 120Tray |
|
$2.1800 / $2.3400 | Buy Now |
DISTI #
CP19125_AMY-50-W-C
|
Avnet Americas | (Alt: CP19125_AMY-50-W-C) RoHS: Compliant Min Qty: 120 Package Multiple: 30 | 0 |
|
$1.3464 / $2.4024 | Buy Now |
DISTI #
CP19125_AMY-50-W-C2
|
Avnet Silica | (Alt: CP19125_AMY-50-W-C2) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 60 |
|
$2.5600 | Buy Now |