Part Details for CP19132_AMY-50-S-B2 by LEDIL
Overview of CP19132_AMY-50-S-B2 by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CP19132_AMY-50-S-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-CP19132_AMY-50-S-B2-ND
|
DigiKey | LENS CLEAR 18DEG SPOT Min Qty: 120 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1270 | Buy Now |
DISTI #
CP19132_AMY-50-S-B
|
Avnet Americas | (Alt: CP19132_AMY-50-S-B) RoHS: Compliant Min Qty: 120 Package Multiple: 30 | 0 |
|
$1.9266 / $2.0826 | Buy Now |
DISTI #
928-CP19132AMY50SB2
|
Mouser Electronics | LED Lighting Lenses Assemblies AMY-50-S BLK HOLDER B LENS SOLD SEP RoHS: Compliant | 0 |
|
$2.6700 / $5.4000 | Order Now |
|
Future Electronics | Assembly|round|1 Pos|49.9mm (D)|13.17mm( RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks Container: Tray | 120Tray |
|
$3.0700 / $3.4300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 60 |
|
$2.6400 | Buy Now |