Part Details for CP19220_YASMEEN-35-S-B-WHT by LEDIL
Overview of CP19220_YASMEEN-35-S-B-WHT by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CP19220_YASMEEN-35-S-B-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP19220_YASMEEN-35
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/35.0MM (D)/20.20MM( - Trays (Alt: CP19220_YASMEEN-35) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
$0.9880 / $2.0313 | Buy Now |
DISTI #
928-CP1922035SBWHT
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 35.0mm (D) 20.20mm( RoHS: Compliant | 0 |
|
$1.9300 / $4.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.3700 | Buy Now |