-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7278
|
Newark | Cp Relay Power |Panasonic CP1AH-12V Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.8200 | Buy Now |
DISTI #
CP1AH-12V-ND
|
DigiKey | CP POWER RELAY 1 FORM A 12V Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4745 | Buy Now |
DISTI #
CP1AH-12V
|
Avnet Americas | Relay Automotive SPST-NO 20A 12VDC 320Ohm PC Pin Through Hole Tube (Alt: CP1AH-12V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.2400 / $2.5363 | Buy Now |
DISTI #
769-CP1AH-12V
|
Mouser Electronics | Automotive Relays CP Relay Power RoHS: Compliant | 65 |
|
$2.3800 / $4.2400 | Buy Now |
DISTI #
74613528
|
RS | Automotive Relay (PCB Obihiro)CP Relay Power type(Automotive) | Panasonic Electronic Components CP1AH-12V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 | RFQ |
|
Future Electronics | CP Series 20 A SPST-NO 12 VDC 320 Ohm Miniature Low Profile Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$2.4100 / $2.5800 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 20A SPST-NO(14mm 13mm 9.5mm) THT Automotive RoHS: Compliant | 0 |
|
$2.2700 / $2.9800 | Buy Now |
DISTI #
CP1AH-12V
|
Avnet Americas | Relay Automotive SPST-NO 20A 12VDC 320Ohm PC Pin Through Hole Tube (Alt: CP1AH-12V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.2400 / $2.5363 | Buy Now |
|
Master Electronics | Power Relay 12VDC 20A SPST-NO(14mm 13mm 9.5mm) THT Automotive RoHS: Compliant | 0 |
|
$2.2700 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP1AH-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CP1AH-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 13 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 7.5 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 13mm x 9.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |