Part Details for CP1W-MODTCP61 by OMRON Industrial Automation
Overview of CP1W-MODTCP61 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1W-MODTCP61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1W-MODTCP61-ND
|
DigiKey | CP1L AND CP1H MODBUS TCP OPTIO Min Qty: 1 Lead time: 9 Weeks Container: Box |
5 In Stock |
|
$300.4500 | Buy Now |
DISTI #
OMICP1W-MODTCP61
|
Heilind Electronics | CP1L AND CP1H MODBUS TCP OPTIO CP1WMODTCP61 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3440879
|
element14 Asia-Pacific | I/O MODULES RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$307.6174 / $315.2578 | Buy Now |
DISTI #
3440879
|
Farnell | I/O MODULES RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 7 |
|
$237.6049 | Buy Now |