There are no models available for this part yet.
Overview of CP2.5/4/O by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP2.5/4/O by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3615
|
Newark | Din Term Blk, Push-In, 4 Conn |Altech CP2.5/4/O RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.4100 | Buy Now | |
DISTI #
1920-CP2.5/4/O-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 4 CONN Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0362 | Buy Now | |
DISTI #
845-CP2.5/4/O
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, 4 Conn | 0 |
|
$1.7100 / $1.9000 | Order Now | |
DISTI #
71976621
|
RS | DIN Terminal Block, Push-In,4 Conn,20A,600V,24-12AWG,5mm, Orange | Altech Corp CP2.5/4/O RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.4400 | Buy Now | ||
Onlinecomponents.com | DIN Terminal Block - Push-In - 4 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Orange RoHS: Compliant | 200 Factory Stock |
|
$1.4400 / $1.7800 | Buy Now | ||
Powell Electronics | DIN Term Blk, Push-In, 4 Conn Min Qty: 100 | 132 |
|
$1.8700 | Buy Now | ||
Master Electronics | DIN Terminal Block - Push-In - 4 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Orange RoHS: Compliant | 200 Factory Stock |
|
$1.4400 / $1.7800 | Buy Now | ||
DISTI #
10121913
|
TestEquity LLC | Altech CP2.5/4/O DIN Terminal Block, Push-In, 4 Conn, 20A, 600V, 24-12AWG, 5mm, Orange, 100/Pk | 0 |
|
$2.1600 | Buy Now |