Part Details for CP2.5/4/R by Altech Corporation
Overview of CP2.5/4/R by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2.5/4/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3616
|
Newark | Din Term Blk, Push-In, 4 Conn |Altech CP2.5/4/R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
1920-CP2.5/4/R-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 4 CONN Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0362 | Buy Now |
DISTI #
845-CP2.5/4/R
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, 4 Conn | 0 |
|
$1.7500 / $1.9400 | Order Now |
DISTI #
71976622
|
RS | DIN Terminal Block, Push-In,4 Conn,20A,600V,24-12AWG,5mm, Red | Altech Corp CP2.5/4/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 4 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Red RoHS: Compliant | 79 Factory Stock |
|
$1.4700 / $1.9600 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, 4 Conn Min Qty: 100 | 52 |
|
$1.8700 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 4 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Red RoHS: Compliant | 79 Factory Stock |
|
$1.4700 / $1.9600 | Buy Now |
DISTI #
10121914
|
TestEquity LLC | Altech CP2.5/4/R DIN Terminal Block, Push-In, 4 Conn, 20A, 600V, 24-12AWG, 5mm, Red, 100/Pk | 0 |
|
$2.1600 | Buy Now |