Part Details for CP20.241-R1 by Puls Gmbh
Overview of CP20.241-R1 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP20.241-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1071-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 2 Weeks Container: Box |
61 In Stock |
|
$621.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 480W - 24VDC - DIN Rail - Input: AC 100-240V | DC 110-150V - 48x124x127mm - spring clamp terminals |
2 In Stock |
|
$621.0000 | Buy Now |
DISTI #
78826365
|
Verical | Integrated Decoupling 20A Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 1 |
|
$746.3942 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 480W - 24VDC - DIN Rail - Input: AC 100-240V | DC 110-150V - 48x124x127mm - spring clamp terminals |
2 In Stock |
|
$621.0000 | Buy Now |