Part Details for CP2088-219 by CUI Devices
Overview of CP2088-219 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2088-219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP2088-219-ND
|
DigiKey | PELTIER, 8.8 X 8.8 X 2.19 MM, 2 Min Qty: 1 Lead time: 13 Weeks Container: Box |
11 In Stock |
|
$22.4522 / $26.8800 | Buy Now |
DISTI #
490-CP2088-219
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 8.8 x 8.8 x 2.19 mm, 2 A, wire leads RoHS: Compliant | 19 |
|
$22.3100 / $26.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$23.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0500 / $46.1800 | Buy Now |
Part Details for CP2088-219
CP2088-219 CAD Models
CP2088-219 Part Data Attributes:
|
CP2088-219
CUI Devices
Buy Now
|
Compare Parts:
CP2088-219
CUI Devices
|
Samacsys Manufacturer | CUI Devices |