There are no models available for this part yet.
Overview of CP21-152NS by IEE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20152NS | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer Amplifiers for I<sup>2</sup>C BUS (Corresponds to Fast mode), HWSON, /Tape & Reel | |
R2A20152NS#W0 | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer Amplifiers for I²C BUS (Corresponds to Fast mode) | |
SiT9501AI03CP2-1800-125.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for CP21-152NS by IEE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CZN-CP21
|
TME | Sensor: pressure, Range: 0,2÷100N, Operating temp: -40÷75°C, 1mA Min Qty: 1 | 0 |
|
$9.8900 / $10.9400 | RFQ |