There are no models available for this part yet.
Overview of CP24688BL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP24688BL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P9384
|
Newark | Coupler Patch Pnl, Cat6, Rj45, 24Port, Connector Type:Rj45, No. Of Ports:24Ports, Lan Category:Cat6, Rack U Height:1U Rohs Compliant: Yes |Panduit CP24688BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$580.7300 / $618.1900 | Buy Now | |
DISTI #
298-16137-ND
|
DigiKey | PANEL PATCH CAT6 24PORT 1ROW Min Qty: 1 Lead time: 2 Weeks Container: Bag |
13 In Stock |
|
$586.5304 / $624.3700 | Buy Now | |
DISTI #
71P9384
|
Avnet Americas | Conn RJ-45 Coupler F 192 POS Crimp ST Cable Mount 24 Port Cat 6 - Bulk (Alt: 71P9384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$580.7300 / $618.1900 | Buy Now | |
DISTI #
CP24688BL
|
Avnet Americas | Conn RJ-45 Coupler F 192 POS Crimp ST Cable Mount 24 Port Cat 6 - Bulk (Alt: CP24688BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$599.4600 | Buy Now | |
DISTI #
644-CP24688BL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Coupler Patch Panel Cat 6 Flat 24 Por RoHS: Compliant | 0 |
|
$738.6500 | Order Now | |
DISTI #
70326728
|
RS | Patch Panel, CAT6 Coupler, 24 Ports, 1 RU, Black, CRS, Flat, Mini-Com Series | Panduit CP24688BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$728.8800 | Buy Now | |
DISTI #
PANCP24688BL
|
Heilind Electronics | COUPLER PATCH PANEL, CAT FLAT, 24 POR | Americas - 0 in Stock |
|
$576.4000 / $604.2904 | Buy Now | |
Onlinecomponents.com | Conn RJ-45 Coupler F 192 POS Crimp ST Cable Mount 24 Port Cat 6 RoHS: Compliant | 0 |
|
$599.4600 / $631.0100 | Buy Now | ||
DISTI #
000000000002497696
|
Sager | Modular Connectors / Ethernet Connectors Coupler Patch Panel Cat 6 Flat 24 Por Min Qty: 1 | 0 |
|
$653.3700 / $661.4400 | Buy Now | |
DISTI #
C1S600800260532
|
Chip1Stop | Conn RJ-45 Coupler F 192 POS Crimp ST Cable Mount 24 Port Cat 6 RoHS: Compliant | 2 |
|
$353.0000 | Buy Now |
CAD Models for CP24688BL by Panduit Corp
Part Data Attributes for CP24688BL by Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|