There are no models available for this part yet.
Overview of CP2725AC54TEP by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP2725AC54TEP by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
555-1287-ND
|
DigiKey | AC/DC CONVERTER 54V 5V 2725W Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$768.6500 | Buy Now | |
DISTI #
CC109167532
|
Avnet Americas | AC/DC Power Supply Single 54V 50.5A 2725W Rack Mount - Boxed Product (Development Kits) (Alt: CC109167532) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$663.1920 / $761.0400 | Buy Now | |
DISTI #
000000000005001753
|
Sager | Rack Mount Power Supplies 2725W -54V Input Rectifier Min Qty: 1 | 0 |
|
$722.4100 / $773.2900 | Buy Now |