Part Details for CP300H by Varta
Overview of CP300H by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP300H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3414-CP300H-ND
|
DigiKey | BATT NIMH 1.2V 300MAH COIN 25.1 Min Qty: 40 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4000 In Stock |
|
$3.7500 / $4.0000 | Buy Now |
Part Details for CP300H
CP300H CAD Models
CP300H Part Data Attributes:
|
CP300H
Varta
Buy Now
Datasheet
|
Compare Parts:
CP300H
Varta
Secondary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.50.00.00 | |
Battery Chemistry | NICKEL METAL HYDRIDE | |
Battery Type | SECONDARY | |
Capacity | 0.28 Ah | |
Diameter | 25.1 mm | |
Length | 7.55 mm | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 28 mA | |
Standard Charge Time | 57600 s | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.2 V | |
Weight | 11 g |