There are no models available for this part yet.
Overview of CP30208NM by Cliff Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP30208NM by Cliff Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y0463
|
Newark | Usb Adapter, Usb 2.0 A-A Rcpt, Nickel, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:Ft Series, Contact Material:- Rohs Compliant: Yes |Cliff Electronic Components CP30208NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$7.0800 / $12.4200 | Buy Now | |
DISTI #
4654-CP30208NM-ND
|
DigiKey | FT METAL USB 2.0 A-A CSK Min Qty: 1 Lead time: 4 Weeks Container: Tray |
60 In Stock |
|
$5.1012 / $10.6900 | Buy Now | |
DISTI #
77784773
|
Verical | CP30208NM Min Qty: 7 Package Multiple: 1 | Americas - 164 |
|
$7.8400 / $10.5140 | Buy Now | |
DISTI #
CP30208NM
|
TME | Coupler, USB A socket,both sides, FT, USB 2.0, metal, 19x24mm Min Qty: 1 | 164 |
|
$6.1200 / $8.9400 | Buy Now |
CAD Models for CP30208NM by Cliff Electronic Components
Part Data Attributes for CP30208NM by Cliff Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
CLIFF ELECTRONIC COMPONENTS
|