Part Details for CP310-MPSA42-CT20 by Central Semiconductor Corp
Overview of CP310-MPSA42-CT20 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP310-MPSA42-CT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP310-MPSA42-CT20-ND
|
DigiKey | TRANS NPN 300V 0.5A DIE 1=20PCS Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13 In Stock |
|
$125.0000 | Buy Now |
DISTI #
CP310-MPSA42-CT20
|
Avnet Americas | Bipolar Transistor NPN High Voltage 500mA 300V Die Tray - Waffle Pack (Alt: CP310-MPSA42-CT20) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CP310-MPSA42-CT20
CP310-MPSA42-CT20 CAD Models
CP310-MPSA42-CT20 Part Data Attributes
|
CP310-MPSA42-CT20
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CP310-MPSA42-CT20
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |